- Home ›
- All Products›
- F1053/8-BK008
Alpha Wire
F1053/8-BK008
FIT1053/8 BLACK 25 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F1053/8-BK008 |
| Alias/AKA: | FIT1053/8-BLACK-25, F1053/8-BLACK-25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Inside Diameter Before Shrinking: | 9.52 mm |
| Color: | Black |
| Type: | Tubing |
| Operating Temperature: | -20 to 105 °C |
| Shrink Ratio: | 2:1 |
| Inside Diameter After Shrinking: | 4.74 mm |
| Body Material: | Irradiated Polyvinyl Chloride |
| Family: | F1053/8 BK 008 |
| Styles: | Straight |