- Home ›
- All Products›
- F1053/8-BK005
Alpha Wire
F1053/8-BK005
FIT1053/8 BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F1053/8-BK005
-
Alias/AKA:F1053/8-BLACK-100, FIT1053/8-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Ratio:2:1
-
Styles:Straight
-
Shrink Wall Type:N/A
-
Dielectric Strength:15.8 KV/mm
-
Inside Diameter After Shrinking:4.75 mm
-
Color:Black
-
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter Before Shrinking:9.53 mm
-
Product Thickness:0.76 mm
-
Family:FIT-105