- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F1053/32-BK008
Alpha Wire
F1053/32-BK008
FIT-105 3/32" BLACK - 7.312m (25ft)
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-105 3/32" BLACK - 7.312m (25ft)
Search Keywords: F105332BK008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F1053/32-BK008
-
Alias/AKA:F1053/32-BLACK-25, FIT1053/32-BLACK-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.8 KV/mm
-
Operating Temperature:-20 to 105 °C
Frequently Asked Questions
Is F1053/32-BK008 RoHS compliant?
Yes, F1053/32-BK008 is RoHS compliant.
What is the lead time for F1053/32-BK008?
The standard lead time for F1053/32-BK008 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
17
can ship
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$46.72
5
$43.70
10
$42.40
25
$40.69
50
$39.38
100
$38.09
250 +
$36.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT