Available Replacements
Alternative Packaging
F1051/8-BK005 F1051/8-BK005 Alpha Wire
F1051/8-BK005

Alpha Wire

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F1051/8-BK001

FIT-105 1/8" BLACK - 304.8 (1000ft)/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-105 1/8" BLACK - 304.8 (1000ft)/Pkg
Search Keywords: F10518BK001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F1051/8-BK001
  • Alias/AKA:
    FIT1051/8-BLACK-1000, F1051/8-BLACK-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920100000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    15.74 KV/mm
  • Operating Temperature:
    -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1051/8-BK001 RoHS compliant?
Yes, F1051/8-BK001 is RoHS compliant.
What is the lead time for F1051/8-BK001?
The standard lead time for F1051/8-BK001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
6 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$844.98
3
$822.01
5 +
$811.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!