- Home ›
- All Products›
- F1051/4-BK008
Alpha Wire
F1051/4-BK008
FIT-105 1/4" BLACK 25FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F1051/4-BK008 |
| Alias/AKA: | F1051/4-BLACK-25, FIT1051/4-BLACK-25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3917320010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature: | -20 to 105 °C |
| Color: | Black |
| Shrink Ratio: | 2:1 |
| Dielectric Strength: | 15.8 KV/mm |
| Styles: | Straight |
| Product Thickness: | 0.63 mm |
| Family: | FIT-105 |
| Inside Diameter After Shrinking: | 3.17 mm |
| Inside Diameter Before Shrinking: | 6.35 mm |
| Type: | Tubing |
| Body Material: | Polyvinyl Chloride |