Available Replacements
Alternative Packaging
F1051/4-BK005 F1051/4-BK005 Alpha Wire
F1051/4-BK005

Alpha Wire

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F1051/4-BK001

FIT-105 1/4" BLACK - 304.8 (1000ft)/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-105 1/4" BLACK - 304.8 (1000ft)/Pkg
Search Keywords: F10514BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F1051/4-BK001
Alias/AKA: F1051/4-BLACK-1000, FIT1051/4-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Family: FIT-105
Styles: Straight
Body Material: Polyvinyl Chloride
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1051/4-BK001 RoHS compliant?
Yes, F1051/4-BK001 is RoHS compliant.
What is the lead time for F1051/4-BK001?
The standard lead time for F1051/4-BK001 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22 can ship
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,409.99
3
$1,372.39
5 +
$1,336.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!