- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F1051/2-BLACK-25
F1051/2-BLACK-25
Alpha Wire
Res Thick Film 0805 43.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 43.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F10512BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F1051/2-BLACK-25
-
Alias/AKA:F1051/2-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6
can ship 7/17/26
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$92.87
5
$85.94
10
$83.45
20
$78.88
50
$76.77
100 +
$75.76
Click for Quote
Log in
to unlock special pricing