- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CAP27-BK078
CAP27-BK078
Alpha Wire
Black 25 pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black 25 pcs/Pkg
Search Keywords: CAP27BK078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:CAP27-BK078
-
Alias/AKA:CAP27-BLACK-25, CAP27-BLACK-25-PC/PKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:18.03 mm
-
Inside Diameter Before Shrinking:39.37 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,490.98
3
$1,451.22
5 +
$1,413.53
Click for Quote
Log in
to unlock special pricing