- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CAP25-BLACK-25-PC/PKG
CAP25-BLACK-25-PC/PKG
Alpha Wire
Black 25 pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black 25 pcs/Pkg
Search Keywords: CAP25BLACK25PCPKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:CAP25-BLACK-25-PC/PKG
-
Alias/AKA:CAP25-BK078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:9.39 mm
-
Inside Diameter Before Shrinking:20.57 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$639.03
3
$621.52
5 +
$619.97
Click for Quote
Log in
to unlock special pricing