- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CAP23-BLACK-25-PC/PKG
CAP23-BLACK-25-PC/PKG
Alpha Wire
Black 25 pcs/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black 25 pcs/Pkg
Search Keywords: CAP23BLACK25PCPKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:CAP23-BLACK-25-PC/PKG
-
Alias/AKA:CAP23-BK078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Semi-Rigid Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.57 mm
-
Inside Diameter Before Shrinking:10.16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$285.70
3
$277.76
5
$277.07
10
$273.96
20 +
$266.65
Click for Quote
Log in
to unlock special pricing