- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- CAP22-BLACK-25
CAP22-BLACK-25
Alpha Wire
Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: CAP22BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:CAP22-BLACK-25
-
Alias/AKA:CAP22-BK078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$132.83
5
$131.03
10
$130.17
20
$129.84
50
$127.72
100 +
$126.19
Click for Quote
Log in
to unlock special pricing