- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CAP21-BK078
CAP21-BK078
Alpha Wire
Heat Shrink Cap - 0.200" (5.08mm) / 0.080" (2.03mm) Diameter - 0.900" (22.86mm) Length - Polyolefin (PO), Semi-Rigid - Black - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Cap - 0.200" (5.08mm) / 0.080" (2.03mm) Diameter - 0.900" (22.86mm) Length - Polyolefin (PO), Semi-Rigid - Black - 25 pcs/Pkg.
Search Keywords: CAP21BK078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:CAP21-BK078
-
Alias/AKA:CAP21-BLACK-25, CAP21-BLACK-25-PC/PKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$152.79
5
$141.39
10
$135.33
20
$129.77
50
$126.31
100 +
$124.65
Click for Quote
Log in
to unlock special pricing