Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

AF1551IN-NA005

Natural - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Natural - 30.48m (100ft)/Spool
Search Keywords: AF1551INNA005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: AF1551IN-NA005
Alias/AKA: AF1551IN-NATURAL-100
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fiberglass Sleeving
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AF1551IN-NA005 RoHS compliant?
Yes, AF1551IN-NA005 is RoHS compliant.
What is the lead time for AF1551IN-NA005?
The standard lead time for AF1551IN-NA005 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$1,094.06
3
$1,079.08
5 +
$1,050.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!