- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 9853C-SL005
9853C-SL005
Alpha Wire
Multi-Pair Cable - 8 (4 Pair Twisted) Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Pair Cable - 8 (4 Pair Twisted) Conductors - 20 AWG - 7/28 Conductor Strand - 300V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 9853CSL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9853C-SL005
-
Alias/AKA:9853C-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$9,673.93
25
$5,138.63
38
$3,451.85
50 +
$3,382.81
Click for Quote
Log in
to unlock special pricing