- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9851-VI005
9851-VI005
Alpha Wire
Coaxial Cable - 30 AWG - 7 Strands / 38 AWG - 50 Ohms - Violet Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable - 30 AWG - 7 Strands / 38 AWG - 50 Ohms - Violet Jacket - 30.48m (100ft)/Spool.
Search Keywords: 9851VI005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9851-VI005
-
Alias/AKA:9851-VIOLET-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$562.50
3
$547.08
5 +
$545.72
Click for Quote
Log in
to unlock special pricing