- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9849-CL005
9849-CL005
Alpha Wire
Coaxial Cable - 26 AWG - 7 Strands / 34 AWG - 50 Ohms - Clear Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable - 26 AWG - 7 Strands / 34 AWG - 50 Ohms - Clear Jacket - 30.48m (100ft)/Spool.
Search Keywords: 9849CL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9849-CL005
-
Alias/AKA:9849-CLEAR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$736.74
3
$726.65
5 +
$707.27
Click for Quote
Log in
to unlock special pricing