Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9830-BLACK-500

Coaxial Cable Braid Polyethylene 22AWG 6.29mm 1700VAC Black - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 22AWG 6.29mm 1700VAC Black - 152.4m (500ft)/Spool
Search Keywords: 9830BLACK500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9830-BLACK-500
Alias/AKA: 9830-BK002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Cable Length: 152.4 m
Family: 9830
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9830-BLACK-500 RoHS compliant?
Yes, 9830-BLACK-500 is RoHS compliant.
What is the lead time for 9830-BLACK-500?
The standard lead time for 9830-BLACK-500 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$552.02
4
$544.46
6 +
$543.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!