- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9823-BK005
9823-BK005
Alpha Wire
Twinaxial Cable - 22 AWG - 19 Strands / 34 AWG - 150 Ohms - Black Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Twinaxial Cable - 22 AWG - 19 Strands / 34 AWG - 150 Ohms - Black Jacket - 30.48m (100ft)/Spool.
Search Keywords: 9823BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9823-BK005
-
Alias/AKA:9823-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
13
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$446.853
13
$406.230
25
$222.970
38
$151.330
50 +
$148.300
Click for Quote
Log in
to unlock special pricing