- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9810-BK005
Alpha Wire
9810-BK005
Coaxial Cable - 23 AWG - Solid Conductor Strand - 75 Ohms - Black Jacket - 30.48m (100ft)/Spool.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9810-BK005
-
Alias/AKA:9810-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued