- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9438-WH033
Alpha Wire
9438-WH033
White - 100m (328ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9438-WH033
-
Alias/AKA:9438-WHITE-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:99.97 m
-
Family:9438
-
Type:Coaxial Cable