Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9434-WH033

White - 100m (328ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
White - 100m (328ft)/Spool
Search Keywords: 9434WH033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    9434-WH033
  • Alias/AKA:
    9434-WHITE-328
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    99.97 m
  • Family:
    9434
  • Type:
    Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9434-WH033 RoHS compliant?
Yes, 9434-WH033 is RoHS compliant.
What is the lead time for 9434-WH033?
The standard lead time for 9434-WH033 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
1
$842.56
3
$837.01
5 +
$826.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!