- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9432-WH033
9432-WH033
Alpha Wire
White - 100m (328ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
White - 100m (328ft)/Spool
Search Keywords: 9432WH033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9432-WH033
-
Alias/AKA:9432-WHITE-328
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:99.97 m
-
Family:9432
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
7
can ship 7/16/26
Manufacturer Stock:
41
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,131.72
3
$1,116.22
5 +
$1,086.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT