Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9316-BR005

Coaxial Cable 25AWG Silver Plated Copper- Brown - 900VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable 25AWG Silver Plated Copper- Brown - 900VAC - 30.48m (100ft)/Spool
Search Keywords: 9316BR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    9316-BR005
  • Alias/AKA:
    9316-BROWN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    30.48 m
  • Family:
    9316
  • Type:
    Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9316-BR005 RoHS compliant?
Yes, 9316-BR005 is RoHS compliant.
What is the lead time for 9316-BR005?
The standard lead time for 9316-BR005 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 8/20/26
18 Weeks can ship 12/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$581.85
3
$579.01
5
$577.57
10
$576.12
20 +
$574.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!