- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9214-BLACK-1000
Alpha Wire
9214-BLACK-1000
Coaxial Cable 13AWG 304.8m Silver Plated Copper Black 3700VAC - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9214-BLACK-1000
-
Alias/AKA:9214-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Length:304.8 m
-
Family:9214
-
Type:Coaxial Cable