Available Replacements
Alternative Packaging
9188A-WH001 9188A-WH001 Alpha Wire
9188A-WH001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9188A-WH005

The 9188A-WH005 is a 25 AWG, 50 Ohm coaxial cable compliant with MIL-C-17D/69B RG 188A/U standards, featuring PTFE insulation ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 9188A-WH005 is a 25 AWG, 50 Ohm coaxial cable compliant with MIL-C-17D/69B RG 188A/U standards, featuring PTFE insulation and jacket for high-temperature applications.
Search Keywords: 9188AWH005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9188A-WH005
Alias/AKA: 9188A-WHITE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Cable Length: 30.48 m
Family: 9188A
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9188A-WH005 RoHS compliant?
Yes, 9188A-WH005 is RoHS compliant.
What is the lead time for 9188A-WH005?
The standard lead time for 9188A-WH005 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Manufacturer Stock:
30 can ship
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$360.75
3
$343.96
5 +
$320.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!