- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9188A-WH002
9188A-WH002
Alpha Wire
Coaxial Cable - RG-188A Cable Group - 25 AWG - 7 Strands / 0.0067" - 50 Ohms - White Jacket - 152.4m (500ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable - RG-188A Cable Group - 25 AWG - 7 Strands / 0.0067" - 50 Ohms - White Jacket - 152.4m (500ft)/Spool.
Search Keywords: 9188AWH002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9188A-WH002
-
Alias/AKA:9188A-WHITE-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$1,595.25
3
$1,552.71
5 +
$1,512.38
Click for Quote
Log in
to unlock special pricing