- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9187A-WH001
9187A-WH001
Alpha Wire
Coaxial Cable - RG-187A Cable Group - 30 AWG - 7 Strands / 38 AWG - 75 Ohms - White Jacket - 304.8m (1000ft)/Spool.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Coaxial Cable - RG-187A Cable Group - 30 AWG - 7 Strands / 38 AWG - 75 Ohms - White Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 9187AWH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9187A-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.