Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9180B-CL005

Clear - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Clear - 30.48m (100ft)/Spool
Search Keywords: 9180BCL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9180B-CL005
Alias/AKA: 9180B-CLEAR-100
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Cable Length: 30.48 m
Family: 9180B
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9180B-CL005 RoHS compliant?
Yes, 9180B-CL005 is RoHS compliant.
What is the lead time for 9180B-CL005?
The standard lead time for 9180B-CL005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$2,361.43
5
$1,495.57
8
$964.25
10 +
$944.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!