- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9179B-BR002
9179B-BR002
Alpha Wire
Coaxial Cable Braid Polytetrafluoroethylene 30AWG 2.54mm 900VAC- Brown - 152.4m Bulk - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable Braid Polytetrafluoroethylene 30AWG 2.54mm 900VAC- Brown - 152.4m Bulk - 152.4m (500ft)/Spool
Search Keywords: 9179BBR002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9179B-BR002
-
Alias/AKA:9179B-BROWN-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9179B
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,320.26
3
$1,267.45
5 +
$1,264.28
Click for Quote
Log in
to unlock special pricing