- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9174-BLACK-500
9174-BLACK-500
Alpha Wire
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black - 152.4m (500ft)/Spool
Search Keywords: 9174BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9174-BLACK-500
-
Alias/AKA:9174-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9174
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$377.50
3
$358.92
5 +
$323.48
Click for Quote
Log in
to unlock special pricing