Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9174-BLACK-1000

Coaxial Cable 26AWG Black 1100VAC - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable 26AWG Black 1100VAC - 304.8m (1000ft)/Spool
Search Keywords: 9174BLACK1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9174-BLACK-1000
Alias/AKA: 9174-BK001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 304.8 m
Family: 9174
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9174-BLACK-1000 RoHS compliant?
Yes, 9174-BLACK-1000 is RoHS compliant.
What is the lead time for 9174-BLACK-1000?
The standard lead time for 9174-BLACK-1000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$576.01
3
$542.27
5 +
$540.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!