- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9158S-BK002
Alpha Wire
9158S-BK002
Coaxial Cable 20AWG 152.4m Bare Copper Black 300VAC 500 ft/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable 20AWG 152.4m Bare Copper Black 300VAC 500 ft/Spool
Search Keywords: 9158SBK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9158S-BK002
-
Alias/AKA:9158S-BLACK-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9158S
-
Type:Coaxial Cable
Frequently Asked Questions
Is 9158S-BK002 RoHS compliant?
Yes, 9158S-BK002 is RoHS compliant.
What is the lead time for 9158S-BK002?
The standard lead time for 9158S-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$1,670.30
3
$1,625.76
5 +
$1,583.53
Click for Quote
Log in
to unlock special pricing