- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9108-BLUE-500
9108-BLUE-500
Alpha Wire
Blue - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blue - 152.4m (500ft)/Spool
Search Keywords: 9108BLUE500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9108-BLUE-500
-
Alias/AKA:9108-BL002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:152.4 m
-
Family:9108
-
Type:Twinaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$5,942.61
5
$3,642.24
8
$2,324.33
10 +
$2,277.84
Click for Quote
Log in
to unlock special pricing