- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9104-BLACK-1000
9104-BLACK-1000
Alpha Wire
Coaxial Cable 18AWG 304.8m Bare Copper Black 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable 18AWG 304.8m Bare Copper Black 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 9104BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9104-BLACK-1000
-
Alias/AKA:9104-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Length:304.8 m
-
Family:9104
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$9,061.45
3
$6,170.88
4
$4,725.59
5 +
$4,631.08
Click for Quote
Log in
to unlock special pricing