Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9062AC-BK005

Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750V Black - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750V Black - 30.48m (100ft)/Spool
Search Keywords: 9062ACBK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9062AC-BK005
Alias/AKA: 9062AC-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Cable Length: 30.48 m
Family: 9062AC
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9062AC-BK005 RoHS compliant?
Yes, 9062AC-BK005 is RoHS compliant.
What is the lead time for 9062AC-BK005?
The standard lead time for 9062AC-BK005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
2 can ship
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$112.20
5
$107.86
10
$105.56
20
$103.44
50
$102.12
100 +
$101.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!