Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
9062A-BK021 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

9062A-BK021

Alpha Wire

Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750VAC Black 304.8m Reel - 304.8m (1000ft)/Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable Braid Polyethylene 22AWG 6.27mm 750VAC Black 304.8m Reel - 304.8m (1000ft)/Box
Search Keywords: 9062ABK021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    9062A-BK021
  • Alias/AKA:
    9062A-BLACK-BOX-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Cable Length:
    304.8 m
  • Family:
    9062A
  • Type:
    Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
€591.739
3
€582.858
5
€574.122
10 +
€559.073
Click for Quote
Log in to unlock special pricing