- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9062A-BK001
Alpha Wire
9062A-BK001
Coaxial Cable 22AWG 304.8m Bare Copper Black 750VAC - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable 22AWG 304.8m Bare Copper Black 750VAC - 304.8m (1000ft)/Spool
Search Keywords: 9062ABK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9062A-BK001
-
Alias/AKA:9062A-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:9062A
-
Type:Coaxial Cable
Frequently Asked Questions
Is 9062A-BK001 RoHS compliant?
Yes, 9062A-BK001 is RoHS compliant.
What is the lead time for 9062A-BK001?
The standard lead time for 9062A-BK001 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
21
can ship
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$685.28
3
$652.82
5 +
$651.19
Click for Quote
Log in
to unlock special pricing