- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9059C-BK005
Alpha Wire
9059C-BK005
Coaxial Cable Braid Polyethylene 22AWG 6.4mm 2300V Black Reel - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9059C-BK005
-
Alias/AKA:9059C-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Cable Length:30.48 m
-
Family:9059C
-
Type:Coaxial Cable