- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9059B-BLACK-100
9059B-BLACK-100
Alpha Wire
Coaxial Cable 23AWG 304.8m Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable 23AWG 304.8m Black - 30.48m (100ft)/Spool
Search Keywords: 9059BBLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9059B-BLACK-100
-
Alias/AKA:9059B-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:9059B
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$313.77
3
$305.05
5
$300.88
10
$300.12
20 +
$292.85
Click for Quote
Log in
to unlock special pricing