- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9058X-BLACK-500
9058X-BLACK-500
Alpha Wire
The 9058X-BLACK-500 is an RG-58/U type coaxial cable with a 20 AWG solid conductor and a tinned copper braid shield.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 9058X-BLACK-500 is an RG-58/U type coaxial cable with a 20 AWG solid conductor and a tinned copper braid shield.
Search Keywords: 9058XBLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9058X-BLACK-500
-
Alias/AKA:9058X-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:152.4 m
-
Family:9058
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$528.09
3
$513.62
5 +
$512.34
Click for Quote
Log in
to unlock special pricing