- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9058X-BK005
9058X-BK005
Alpha Wire
Coaxial Cable Braid Polyethylene 20AWG 5.08mm 1900V Black - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable Braid Polyethylene 20AWG 5.08mm 1900V Black - 30.48m (100ft)/Spool
Search Keywords: 9058XBK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9058X-BK005
-
Alias/AKA:9058X-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:30.48 m
-
Family:9058
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$171.83
5
$167.40
10
$165.27
20
$164.86
50
$159.24
100 +
$155.47
Click for Quote
Log in
to unlock special pricing