Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9058X-BK002

The 9058X-BK002 is an RG-58/U type coaxial cable featuring a 20 AWG solid bare copper conductor and a tinned copper braid shie ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 9058X-BK002 is an RG-58/U type coaxial cable featuring a 20 AWG solid bare copper conductor and a tinned copper braid shield.
Search Keywords: 9058XBK002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9058X-BK002
Alias/AKA: 9058X-BLACK-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 152.4 m
Family: 9058
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9058X-BK002 RoHS compliant?
Yes, 9058X-BK002 is RoHS compliant.
What is the lead time for 9058X-BK002?
The standard lead time for 9058X-BK002 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$528.09
3
$513.62
5 +
$512.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!