- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9058C-BLACK-1000
Alpha Wire
9058C-BLACK-1000
Coaxial Cable 21AWG Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Coaxial Cable 21AWG Black - 304.8m (1000ft)/Spool
Search Keywords: 9058CBLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9058C-BLACK-1000
-
Alias/AKA:9058C-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:9058C
-
Type:Coaxial Cable
Frequently Asked Questions
Is 9058C-BLACK-1000 RoHS compliant?
Yes, 9058C-BLACK-1000 is RoHS compliant.
What is the lead time for 9058C-BLACK-1000?
The standard lead time for 9058C-BLACK-1000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$973.91
3
$955.19
5 +
$952.80
Click for Quote
Log in
to unlock special pricing