- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9058-BLACK-500
9058-BLACK-500
Alpha Wire
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1400VAC Black - 152.4m (500ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Cable Braid Polyethylene 20AWG 5.05mm 1400VAC Black - 152.4m (500ft)/Spool
Search Keywords: 9058BLACK500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9058-BLACK-500
-
Alias/AKA:9058-BK002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Length:152.4 m
-
Family:9058
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$822.14
5
$522.30
8
$344.57
10 +
$337.68
Click for Quote
Log in
to unlock special pricing