- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 9058AC-BK001
Alpha Wire
9058AC-BK001
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:9058AC-BK001
-
Alias/AKA:9058AC-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:304.8 m
-
Family:9058
-
Type:Coaxial Cable