Available Replacements
대체 포장
9058A-BK001 9058A-BK001 Alpha Wire
9058A-BK001

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

9058A-BK005

Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black Box - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Cable Braid Polyethylene 21AWG 5.05mm 1400VAC Black Box - 30.48m (100ft)/Spool
Search Keywords: 9058ABK005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 9058A-BK005
Alias/AKA: 9058A-BLACK-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 30.48 m
Family: 9058A
Type: Coaxial Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9058A-BK005 RoHS compliant?
Yes, 9058A-BK005 is RoHS compliant.
What is the lead time for 9058A-BK005?
The standard lead time for 9058A-BK005 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.23
5
$113.66
10
$111.23
20
$109.00
50
$107.61
100 +
$106.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!