- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 901803-SL001
901803-SL001
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 18 AWG - 19/30 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 18 AWG - 19/30 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 901803SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:901803-SL001
-
Alias/AKA:901803-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,141.43
3
$1,125.80
5 +
$1,095.78
Click for Quote
Log in
to unlock special pricing