- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 901403-SL001
901403-SL001
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 14 AWG - 41/30 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 14 AWG - 41/30 Conductor Strand - 600V - Slate Jacket - 304.8m (1000ft)/Spool.
Search Keywords: 901403SL001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:901403-SL001
-
Alias/AKA:901403-SLATE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,664.94
3
$1,620.55
5 +
$1,578.46
Click for Quote
Log in
to unlock special pricing