- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 901203-SL005
901203-SL005
Alpha Wire
Multi-Conductor Cable - 3 Conductors - 12 AWG - 65/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi-Conductor Cable - 3 Conductors - 12 AWG - 65/30 Conductor Strand - 600V - Slate Jacket - 30.48m (100ft)/Spool.
Search Keywords: 901203SL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:901203-SL005
-
Alias/AKA:901203-SLATE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$323.02
3
$314.05
5
$309.75
10
$308.98
20 +
$301.49
Click for Quote
Log in
to unlock special pricing