- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 892419-BLUE-1000
892419-BLUE-1000
Alpha Wire
Hook-up Wire 24AWG 304.8m 1.49mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 304.8m 1.49mm Tinned Copper - Blue - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 892419BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:892419-BLUE-1000
-
Alias/AKA:892419-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.49 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-40 to 105 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$160.88
3
$160.47
4
$160.07
5 +
$156.87
Click for Quote
Log in
to unlock special pricing